This ferrite wirewound inductor features an inductance of 5000uH with a tolerance of 20% and a minimum quality factor of 45. It has a maximum DC resistance of 31 ohms and a maximum DC current rating of 0.1A. The inductor is designed for use in applications where a high inductance is required, and it is suitable for use in a wide range of operating temperatures from -40 to 105 degrees Celsius. The inductor is available in a radial lead style and has a product length and depth of 10 and 4mm, respectively.
RCD FRL1-ER-502MB technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 31Ohm |
| Minimum Quality Factor | 45 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD FRL1-ER-502MB to view detailed technical specifications.
No datasheet is available for this part.