The RCD FRL1472MB is a general-purpose wirewound inductor with a ferrite core, featuring an inductance of 4700uH and a tolerance of 20%. It has a maximum DC current rating of 0.11A and a maximum DC resistance of 29.9 ohms. The inductor is designed for use in through-hole mounting and has a product length of 10mm, product depth of 4mm, and a height of 10mm. The operating temperature range is from -40°C to 105°C.
RCD FRL1472MB technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4700uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 29.9Ohm |
| Minimum Quality Factor | 50 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD FRL1472MB to view detailed technical specifications.
No datasheet is available for this part.