RCD GP50-1021-FTW technical specifications.
| Package/Case | Axial |
| Packaging | Cut Tape |
| Resistance | 1.02kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for RCD GP50-1021-FTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.