RCD GP55-1823-BT25W technical specifications.
| Package/Case | Axial |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for RCD GP55-1823-BT25W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.