
RCD GP55S-2671-FTW technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 2.67kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for RCD GP55S-2671-FTW to view detailed technical specifications.
No datasheet is available for this part.
