RCD GP55S-68R1-FBW technical specifications.
| Max Operating Temperature | 160 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Series | GPS |
| Resistance | 68.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD GP55S-68R1-FBW to view detailed technical specifications.
No datasheet is available for this part.