RCD GP60-1001-FT50W technical specifications.
| Max Operating Temperature | 160 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 9 |
| Tolerance | 1 |
| Series | GP |
| Resistance | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD GP60-1001-FT50W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.