
Resistor; Metal Film; Res 1.82 Kilohms; Pwr-Rtg 0.5 W; Tol 1%; Axial
RCD GP60-1821-FTW technical specifications.
| Package/Case | Axial |
| Packaging | Cut Tape |
| Resistance | 1.82kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for RCD GP60-1821-FTW to view detailed technical specifications.
No datasheet is available for this part.