RCD GP60-7152-FTW technical specifications.
| Package/Case | Axial |
| Packaging | Cut Tape |
| Resistance | 71.5kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for RCD GP60-7152-FTW to view detailed technical specifications.
No datasheet is available for this part.