RCD HDP220-2R0-JBQ technical specifications.
| Package/Case | TO-220 |
| Reach SVHC Compliant | No |
| Resistance | 2R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for RCD HDP220-2R0-JBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.