RCD HDP247-251-JBQ technical specifications.
| Package/Case | TO-247 |
| Reach SVHC Compliant | No |
| Resistance | 250R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HD |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for RCD HDP247-251-JBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.