This 1000uH wirewound inductor has a tolerance of 10% and is designed for surface mount applications. The maximum DC current is 0.3A and the maximum saturation current is 0.3A typ. The inductor has a maximum DC resistance of 2.15 ohms typ and a product length of 13.64mm. The operating temperature range is from -25 to 105 degrees Celsius.
RCD HI330-102-KT13 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3(Typ)A |
| Max DC Resistance | 2.15(Typ)Ohm |
| Product Length | 13.64mm |
| Height | 6.1mm |
| Product Depth | 10.04mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HI330-102-KT13 to view detailed technical specifications.
No datasheet is available for this part.