This is a 1000uH wirewound inductor with a tolerance of 20% and an inductance test frequency of 100K. It has a maximum DC current rating of 0.3A and a maximum saturation current of 0.3A typ. The inductor has a maximum DC resistance of 2.15 ohms typ and a product length of 13.64mm, height of 6.1mm, and product depth of 10.04mm. It operates over a temperature range of -25 to 105 degrees Celsius.
RCD HI330-102-MT7 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3(Typ)A |
| Max DC Resistance | 2.15(Typ)Ohm |
| Product Length | 13.64mm |
| Height | 6.1mm |
| Product Depth | 10.04mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HI330-102-MT7 to view detailed technical specifications.
No datasheet is available for this part.