The HI330-150-KT13 is a 15uH wirewound power inductor with a tolerance of 10%. It has a maximum DC current rating of 3.1A and a maximum saturation current of 3A typ. The inductor's DC resistance is 0.04 ohms typ. It measures 13.64mm in length, 6.1mm in height, and 10.04mm in depth. The HI330-150-KT13 operates between -25°C and 105°C.
RCD HI330-150-KT13 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 3(Typ)A |
| Max DC Resistance | 0.04(Typ)Ohm |
| Product Length | 13.64mm |
| Height | 6.1mm |
| Product Depth | 10.04mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HI330-150-KT13 to view detailed technical specifications.
No datasheet is available for this part.