The HI330-151-KT7 is a wirewound inductor with an inductance of 150uH and a tolerance of 10%. It operates at a maximum DC current of 1A and a maximum saturation current of 1A typ. The inductor has a maximum DC resistance of 0.33mOhm typ. It measures 13.64mm in length, 6.1mm in height, and 10.04mm in depth. The HI330-151-KT7 is designed to operate within a temperature range of -25 to 105 degrees Celsius.
RCD HI330-151-KT7 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1(Typ)A |
| Max DC Resistance | 0.33(Typ)Ohm |
| Product Length | 13.64mm |
| Height | 6.1mm |
| Product Depth | 10.04mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HI330-151-KT7 to view detailed technical specifications.
No datasheet is available for this part.