The HI330-1R0-KT13 is a 1uH wirewound power inductor with a tolerance of 10%. It can handle a maximum DC current of 6.8A and has a maximum DC resistance of 0.008 ohms. The inductor is designed to operate within a temperature range of -25 to 105 degrees Celsius. It is a surface mount component with a product length of 13.64mm, height of 6.1mm, and product depth of 10.04mm.
RCD HI330-1R0-KT13 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.8A |
| Maximum Saturation Current | 9(Typ)A |
| Max DC Resistance | 0.008(Typ)Ohm |
| Product Length | 13.64mm |
| Height | 6.1mm |
| Product Depth | 10.04mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HI330-1R0-KT13 to view detailed technical specifications.
No datasheet is available for this part.