The HI330-1R5-KB is a 1.5uH wirewound inductor with a tolerance of 10% and a maximum DC current rating of 6.4A. It has a maximum saturation current of 8A and a maximum DC resistance of 0.009 ohms. The inductor is designed for surface mount applications and has a product length of 13.64mm, height of 6.1mm, and product depth of 10.04mm. It operates over a temperature range of -25 to 105 degrees Celsius.
RCD HI330-1R5-KB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.4A |
| Maximum Saturation Current | 8(Typ)A |
| Max DC Resistance | 0.009(Typ)Ohm |
| Product Length | 13.64mm |
| Height | 6.1mm |
| Product Depth | 10.04mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HI330-1R5-KB to view detailed technical specifications.
No datasheet is available for this part.