The HI330-220-KB is a 22uH wirewound power inductor with a tolerance of 10%. It has a maximum DC current rating of 2.7A and a maximum saturation current of 2.6A typ. The inductor's DC resistance is 0.05R typ. The inductor is designed to operate over a temperature range of -25C to 105C. It is a surface mount component with a product length of 13.64mm, height of 6.1mm, and product depth of 10.04mm.
RCD HI330-220-KB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7A |
| Maximum Saturation Current | 2.6(Typ)A |
| Max DC Resistance | 0.05(Typ)Ohm |
| Product Length | 13.64mm |
| Height | 6.1mm |
| Product Depth | 10.04mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HI330-220-KB to view detailed technical specifications.
No datasheet is available for this part.