The HI330-220-MT7 is a 22uH wirewound inductor with a tolerance of 20%. It has a maximum DC current rating of 2.7A and a maximum DC resistance of 0.05 ohms. The inductor is designed to operate within a temperature range of -25 to 105 degrees Celsius. It measures 13.64mm in length, 6.1mm in height, and 10.04mm in depth.
RCD HI330-220-MT7 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7A |
| Maximum Saturation Current | 2.6(Typ)A |
| Max DC Resistance | 0.05(Typ)Ohm |
| Product Length | 13.64mm |
| Height | 6.1mm |
| Product Depth | 10.04mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HI330-220-MT7 to view detailed technical specifications.
No datasheet is available for this part.