This is a wirewound inductor with an inductance of 220uH and a tolerance of 20%. It has a maximum DC current rating of 0.8A and a maximum DC resistance of 0.53 ohms. The inductor is designed for surface mount applications and has a maximum operating temperature of 105C. The dimensions of the inductor are 13.64mm in length, 6.1mm in height, and 10.04mm in depth. It can operate within a temperature range of -25C to 105C.
RCD HI330-221-MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.8(Typ)A |
| Max DC Resistance | 0.53(Typ)Ohm |
| Product Length | 13.64mm |
| Height | 6.1mm |
| Product Depth | 10.04mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HI330-221-MB to view detailed technical specifications.
No datasheet is available for this part.