The HI330-330-KT13 is a 33uH wirewound power inductor with a tolerance of 10%. It has a maximum DC current rating of 2.1A and a maximum DC resistance of 0.088 ohms. The inductor is designed for surface mount applications and has a product length of 13.64mm, height of 6.1mm, and product depth of 10.04mm. It operates over a temperature range of -25C to 105C.
RCD HI330-330-KT13 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 2(Typ)A |
| Max DC Resistance | 0.088(Typ)Ohm |
| Product Length | 13.64mm |
| Height | 6.1mm |
| Product Depth | 10.04mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HI330-330-KT13 to view detailed technical specifications.
No datasheet is available for this part.