The HI330-330-MT7 is a power inductor from RCD, featuring a wirewound technology and 33uH inductance with 20% tolerance. It has a maximum DC current rating of 2.1A and a maximum saturation current of 2A typ. The inductor's maximum DC resistance is 0.088 ohms typ. The device measures 13.64mm in length, 6.1mm in height, and 10.04mm in depth. It operates within a temperature range of -25°C to 105°C.
RCD HI330-330-MT7 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 2(Typ)A |
| Max DC Resistance | 0.088(Typ)Ohm |
| Product Length | 13.64mm |
| Height | 6.1mm |
| Product Depth | 10.04mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HI330-330-MT7 to view detailed technical specifications.
No datasheet is available for this part.