This is a power inductor with a wirewound technology and a nominal inductance of 4.7uH. It has a tolerance of 20% and is tested at a frequency of 100KHz. The maximum DC current is 4.8A, and the maximum saturation current is 5.4A typ. The maximum DC resistance is 0.016 ohms typ. The inductor has a length of 13.64mm, a height of 6.1mm, and a depth of 10.04mm. It operates over a temperature range of -25C to 105C.
RCD HI330-4R7-MT13 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.8A |
| Maximum Saturation Current | 5.4(Typ)A |
| Max DC Resistance | 0.016(Typ)Ohm |
| Product Length | 13.64mm |
| Height | 6.1mm |
| Product Depth | 10.04mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HI330-4R7-MT13 to view detailed technical specifications.
No datasheet is available for this part.