The HI330-680-MT13 is a 68uH wirewound inductor with a tolerance of 20%. It can handle a maximum DC current of 1.5A and a maximum saturation current of 1.4A typ. The device has a maximum DC resistance of 0.16 ohms typ. The inductor measures 13.64mm in length, 6.1mm in height, and 10.04mm in depth. It operates within a temperature range of -25°C to 105°C.
RCD HI330-680-MT13 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1.4(Typ)A |
| Max DC Resistance | 0.16(Typ)Ohm |
| Product Length | 13.64mm |
| Height | 6.1mm |
| Product Depth | 10.04mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HI330-680-MT13 to view detailed technical specifications.
No datasheet is available for this part.