The HI330-6R8-KT7 is a wirewound power inductor with an inductance of 6.8uH and a tolerance of 10%. It operates within a temperature range of -25°C to 105°C and has a maximum DC current rating of 4.4A. The inductor's maximum DC resistance is 0.019 ohms, and its inductance test frequency is 100KHz. The HI330-6R8-KT7 is a surface mount fixed inductor designed for use in various electronic applications.
RCD HI330-6R8-KT7 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.4A |
| Maximum Saturation Current | 4.6(Typ)A |
| Max DC Resistance | 0.019(Typ)Ohm |
| Product Length | 13.64mm |
| Height | 6.1mm |
| Product Depth | 10.04mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HI330-6R8-KT7 to view detailed technical specifications.
No datasheet is available for this part.