Inductor High Current Wirewound 3900uH 5% 250KHz 50Q-Factor 0.12A 26Ohm DCR AXL T/R
RCD HL1-ER392-JT technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 3900uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 26Ohm |
| Minimum Quality Factor | 50 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL1-ER392-JT to view detailed technical specifications.
No datasheet is available for this part.