This high current wirewound inductor features 3900uH inductance with a 10% tolerance and a minimum quality factor of 50. It has a maximum DC resistance of 26 and is designed for operation between -40°C and 105°C. The inductor is constructed with an axial lead style and is suitable for through-hole mounting.
RCD HL1-ER392-KB technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 3900uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 26Ohm |
| Minimum Quality Factor | 50 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL1-ER392-KB to view detailed technical specifications.
No datasheet is available for this part.