High Current Power Choke Wirewound 1200uH 20% 1KHz 0.2A 2.7Ohm DCR AXL T/R
RCD HL7-122-MTQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.7 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.77 |
| Manufacturer Series | HL7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL7-122-MTQ to view detailed technical specifications.
No datasheet is available for this part.