The HL7-123-KT is a high current power choke with a wirewound technology and 12,000uH inductance. It has a tolerance of 10% and is tested at 1KHz. The maximum DC current is 0.05A and the maximum saturation current is 0.11A. The maximum DC resistance is 30 ohms. The lead style is axial and the product dimensions are 24mm in length and 7mm in diameter. The operating temperature range is from -55°C to 125°C.
RCD HL7-123-KT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 12000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 30Ohm |
| Minimum Self Resonant Frequency | 0.23M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7-123-KT to view detailed technical specifications.
No datasheet is available for this part.