RCD HL7-272-JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 5.4 |
| Rated Current-Max | 0.12 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.51 |
| Manufacturer Series | HL7 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL7-272-JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.