This general purpose inductor from RCD has a nominal inductance of 5600uH and a DC resistance of 14mOhm. It is rated for a maximum current of 0.08A and has a self resonance frequency of 0.32MHz. The inductor is designed for power applications and is available in a through-hole package. It can operate over a temperature range of -55 to 125 degrees Celsius.
RCD HL7-562-JBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 5600 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 14 |
| Rated Current-Max | 0.08 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.32 |
| Manufacturer Series | HL7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL7-562-JBQ to view detailed technical specifications.
No datasheet is available for this part.