The HL7A-122-WTQ is a high current power choke with a wirewound technology and 1200uH inductance, offering a 15% tolerance. It has a maximum DC current rating of 0.2A and a maximum saturation current of 0.35A. The choke's maximum DC resistance is 2.7 ohms. It has a minimum self-resonant frequency of 0.77MHz. The product is available in an axial lead style with a length of 24mm and a diameter of 7mm. The operating temperature range is from -55 to 125 degrees Celsius.
RCD HL7A-122-WTQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 1200uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.35A |
| Max DC Resistance | 2.7Ohm |
| Minimum Self Resonant Frequency | 0.77M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7A-122-WTQ to view detailed technical specifications.
No datasheet is available for this part.