The HL7A-180-KBW is a general purpose inductor with a nominal inductance of 18uH and a tolerance of 10%. It is designed for power inductor applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is available in an axial package with a terminal placement of axial and is not shielded. The inductor has a DC resistance of 0.044 ohms and a self resonance frequency of 11 MHz. It is rated for a maximum current of 1.3A and is suitable for use in through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.044 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 11 |
| Manufacturer Series | HL7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |