The HL7A-181-JTQ is a general purpose inductor with a nominal inductance of 180uH and a DC resistance of 0.36 ohms. It is designed for use as a power inductor and has a maximum operating temperature of 125 degrees Celsius. The inductor is unshielded and has a tolerance of 5%. It is available in an axial package with a rated current of 0.5 amps. The inductor is suitable for use in a variety of applications, including general purpose inductors.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.36 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 2.4 |
| Manufacturer Series | HL7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |