This is a high current power choke with a wirewound technology and an inductance of 2200uH. It has a tolerance of 5% and a maximum DC current of 0.15A. The minimum self resonant frequency is 0.51MHz. The choke is available in an axial lead style with a product length of 24mm and a product diameter of 7mm. It operates over a temperature range of -55°C to 125°C.
RCD HL7A-222-JTQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.27A |
| Max DC Resistance | 4.5Ohm |
| Minimum Self Resonant Frequency | 0.51M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7A-222-JTQ to view detailed technical specifications.
No datasheet is available for this part.