The HL7A-330-JTW is a general purpose inductor with a nominal inductance of 33uH and a DC resistance of 0.075 ohms. It is designed for power inductor applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is available in an axial package with a tolerance of 5% and is not shielded. It has a self-resonance frequency of 6.8 MHz and is rated for a maximum current of 1 ampere.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.075 |
| Rated Current-Max | 1 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 6.8 |
| Manufacturer Series | HL7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |