The HL7A-561-WTQ is a general purpose inductor with a nominal inductance of 560uH and a tolerance of 15%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for power inductor applications and has a DC resistance of 1.3 ohms. It is not shielded and has a self-resonance frequency of 1 Hz. The inductor is manufactured by RCD and is part of the HL7 series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.31 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1 |
| Manufacturer Series | HL7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |