This general purpose inductor from RCD has a nominal inductance of 5600uH and a DC resistance of 14mOhm. It is rated for a maximum current of 0.08A and can operate within a temperature range of -55 to 125C. The inductor is shielded and has an axial terminal placement, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 5600 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 14 |
| Rated Current-Max | 0.08 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.32 |
| Manufacturer Series | HL7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |