This general purpose inductor from RCD has a nominal inductance of 680uH and a tolerance of 15%. It is designed for power inductor applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is unshielded and has a DC resistance of 1.6 ohms. It is rated for a maximum current of 0.25A and has a self-resonance frequency of 1 Hz. The inductor is available in an axial package and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.6 |
| Rated Current-Max | 0.25 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1 |
| Manufacturer Series | HL7 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |