High Current Power Choke Wirewound 820uH 20% 1KHz 0.2A 2Ohm DCR AXL T/R
RCD HL7A-821-MTQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.44A |
| Max DC Resistance | 2Ohm |
| Minimum Self Resonant Frequency | 1M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7A-821-MTQ to view detailed technical specifications.
No datasheet is available for this part.