RCD HL7A-822-KTW technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 8200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.06A |
| Maximum Saturation Current | 0.13A |
| Max DC Resistance | 21Ohm |
| Minimum Self Resonant Frequency | 0.28M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7A-822-KTW to view detailed technical specifications.
No datasheet is available for this part.