The HL7ER-120-WBW is a high current power choke with a wirewound technology and 12uH inductance. It has a tolerance of 15% and is tested at 1KHz. The maximum DC current is 1.3A and the maximum saturation current is 3.6A. The maximum DC resistance is 0.037 ohms. It has a minimum self resonant frequency of 15M (typical) and is available in an axial lead style. The product length is 24mm and the product diameter is 7mm. It operates between -55°C and 125°C.
RCD HL7ER-120-WBW technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 3.6A |
| Max DC Resistance | 0.037Ohm |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7ER-120-WBW to view detailed technical specifications.
No datasheet is available for this part.