The HL7ER-150-WBQ is a general purpose inductor with a nominal inductance of 15uH and a DC resistance of 0.04 ohms. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for power inductor applications and has a shielded construction. It is available in an axial package with a terminal placement of axial. The inductor is rated for a maximum current of 1.3 amps and has a self resonance frequency of 12 MHz. It is manufactured by RCD and is part of the HL7 series.
RCD HL7ER-150-WBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 12 |
| Manufacturer Series | HL7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL7ER-150-WBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.