The HL7ER-152-MBW is a general purpose inductor with a nominal inductance of 1500uH and a DC resistance of 3.5mOhm. It is designed for use as a power inductor and has a maximum rated current of 0.15A. The inductor operates over a temperature range of -55 to 125C and is available in an axial package. It is not shielded and is part of the HL7 series from manufacturer RCD.
RCD HL7ER-152-MBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.5 |
| Rated Current-Max | 0.15 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.76 |
| Manufacturer Series | HL7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL7ER-152-MBW to view detailed technical specifications.
No datasheet is available for this part.