The HL7ER-392-MTQ is a high current power choke with a wirewound technology and an inductance of 3900uH. It has a tolerance of 20% and a maximum DC current of 0.1A. The choke's maximum DC resistance is 8.6 ohms and its minimum self resonant frequency is 0.45MHz. The device is available in an axial lead style with a product length of 24mm and a product diameter of 7mm. It operates between -55°C and 125°C.
RCD HL7ER-392-MTQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 3900uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 8.6Ohm |
| Minimum Self Resonant Frequency | 0.45M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7ER-392-MTQ to view detailed technical specifications.
No datasheet is available for this part.