The HL7ER-472-WTW is a general purpose inductor with a nominal inductance of 4700uH and a DC resistance of 9.7mOhm. It is rated for a maximum current of 0.1A and has a self-resonance frequency of 0.42MHz. The inductor is designed for use in power applications and is available in an axial package. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is not shielded and is part of the HL7 series from RCD.
RCD HL7ER-472-WTW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 9.7 |
| Rated Current-Max | 0.1 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.42 |
| Manufacturer Series | HL7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL7ER-472-WTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.