This general purpose inductor from RCD has a nominal inductance of 560uH and a tolerance of 15%. It is designed for power inductor applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is available in an axial lead package and is suitable for through-hole mounting. The inductor's DC resistance is 1.3 ohms and its self resonance frequency is 1 MHz.
RCD HL7ER-561-WBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.31 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1 |
| Manufacturer Series | HL7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL7ER-561-WBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.