The HL7ER-562-WBW is a general purpose inductor with a nominal inductance of 5600uH and a DC resistance of 14mOhm. It has a maximum rated current of 0.08A and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is available in an axial package and is not shielded. It is designed for use in power inductor applications and is part of the HL7 series from RCD.
RCD HL7ER-562-WBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 5600 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 14 |
| Rated Current-Max | 0.08 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.32 |
| Manufacturer Series | HL7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL7ER-562-WBW to view detailed technical specifications.
No datasheet is available for this part.