The HL7ER-821-WBW is a general purpose inductor with a nominal inductance of 820uH, DC resistance of 2 ohms, and a maximum rated current of 0.2A. It operates within a temperature range of -55 to 125C and has an axial terminal placement. The inductor is not shielded and is designed for power inductor applications. It is a single-function device with a tolerance of 15%.
RCD HL7ER-821-WBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1 |
| Manufacturer Series | HL7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL7ER-821-WBW to view detailed technical specifications.
No datasheet is available for this part.