The HL7ER-822-JTW is a general purpose inductor with a nominal inductance of 8200uH and a tolerance of 5%. It is designed for use as a power inductor and has a maximum operating temperature of 125°C. The inductor is available in a through-hole package with axial terminal placement. It is not shielded and has a DC resistance of 21mΩ. The inductor is rated for a maximum current of 0.06A and has a self resonance frequency of 0.28MHz.
RCD HL7ER-822-JTW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 8200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 21 |
| Rated Current-Max | 0.06 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.28 |
| Manufacturer Series | HL7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL7ER-822-JTW to view detailed technical specifications.
No datasheet is available for this part.